-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIBER OPTIC RECEIVER 50MBAUD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0080
|
Newark | Transceiver Mod, 50Mbaud, 650Nm, 5.25V, Wavelength Typ:650Nm, Supply Voltage:5.25V, Data Rate Max:50Mbaud, Product Range:- Rohs Compliant: Yes |Broadcom AFBR-395025RZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$20.6500 / $30.2000 | Buy Now |
DISTI #
516-AFBR-395025RZ-ND
|
DigiKey | FIBER OPTIC RECEIVER 50MBAUD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1671 In Stock |
|
$19.8590 / $29.0400 | Buy Now |
DISTI #
AFBR-395025RZ
|
Avnet Americas | TX/RX Optical Fiber 50MBd 8-Pin - Rail/Tube (Alt: AFBR-395025RZ) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$15.7624 / $18.5440 | Buy Now |
DISTI #
630-AFBR395025RZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers REGULUS FLEX SH LINK 50MBAUD, 1INCH RoHS: Compliant | 241 |
|
$19.2000 / $29.0000 | Buy Now |
DISTI #
AFBR-395025RZ
|
Avnet Americas | TX/RX Optical Fiber 50MBd 8-Pin - Rail/Tube (Alt: AFBR-395025RZ) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$15.7624 / $18.5440 | Buy Now |
DISTI #
AFBR-395025RZ
|
EBV Elektronik | TX/RX Optical Fiber 50MBd 8-Pin (Alt: AFBR-395025RZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3912372
|
element14 Asia-Pacific | TRANSCEIVER, 5MBAUD, 650NM, 5.25V, 1" RoHS: Compliant Min Qty: 1 Container: Each | 153 |
|
$20.9934 / $30.6992 | Buy Now |
DISTI #
3912372
|
Farnell | TRANSCEIVER, 5MBAUD, 650NM, 5.25V, 1" RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 144 |
|
$20.3049 / $29.1163 | Buy Now |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers REGULUS FLEX SH LINK 50MBAUD, 1INCH | 50 |
|
$122.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-395025RZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-395025RZ
Broadcom Limited
FIBER OPTIC RECEIVER 50MBAUD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |