-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Receiver, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W7075
|
Newark | Fiber Optic, Receiver, 650Nm, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:50M, Product Range:- Rohs Compliant: Yes |Broadcom AFBR-2644Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7100 / $27.3500 | Buy Now |
DISTI #
516-3611-ND
|
DigiKey | FIBER OPTIC RECEIVER 50MBD Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9914 / $26.3000 | Buy Now |
DISTI #
AFBR-2644Z
|
Avnet Americas | RX Optical Fiber 50Mbps 685nm 6-Pin - Bulk (Alt: AFBR-2644Z) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2800 / $16.8000 | Buy Now |
DISTI #
630-AFBR-2644Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Receiver DC-50MBd 650nm RoHS: Compliant | 0 |
|
$17.9000 / $25.8300 | Order Now |
DISTI #
AFBR-2644Z
|
EBV Elektronik | RX Optical Fiber 50Mbps 685nm 6-Pin (Alt: AFBR-2644Z) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Receiver DC-50MBd 650nm | 0 |
|
$117.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-2644Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-2644Z
Broadcom Limited
Receiver, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Fiber Optic Device Type | RECEIVER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 658 nm | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO | |
Terminal Finish | TIN |