Part Details for AFBR-2419TZ by Broadcom Limited
Results Overview of AFBR-2419TZ by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFBR-2419TZ Information
AFBR-2419TZ by Broadcom Limited is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for AFBR-2419TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W2230
|
Newark | Fiber Optic Receiver, 50Mbd, 3Km, St Port, Wavelength Typ:820Nm, Data Rate Max:50Mbps, Data Trans... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$6.2000 | Buy Now |
DISTI #
516-3462-ND
|
DigiKey | FIBER OPTIC RECEIVER 50MBD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
649 In Stock |
|
$18.8950 / $24.7800 | Buy Now |
DISTI #
AFBR-2419TZ
|
Avnet Americas | RX Optical Fiber 50MBd 8-Pin DIP Module - Bulk (Alt: AFBR-2419TZ) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9364 / $15.8918 | Buy Now |
DISTI #
630-AFBR-2419TZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers RX 100kBd-50MBd 820nm ST Thread RoHS: Compliant | 209 |
|
$18.8900 / $22.7400 | Buy Now |
DISTI #
AFBR-2419TZ
|
EBV Elektronik | RX Optical Fiber 50MBd 8Pin DIP Module (Alt: AFBR-2419TZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 22 Weeks, 0 Days | EBV - 2040 |
|
Buy Now |
Part Details for AFBR-2419TZ
AFBR-2419TZ CAD Models
AFBR-2419TZ Part Data Attributes
|
AFBR-2419TZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-2419TZ
Broadcom Limited
Receiver, 792nm Min, 865nm Max, ST Connector, DIP, Through Hole Mount, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | IT ALSO HAS NOMINAL SUPPLY VOLTAGE 5 VOLTS | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Connection Type | ST CONNECTOR | |
Emitter/Detector Type | PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 865 nm | |
Operating Wavelength-Min | 792 nm | |
Operating Wavelength-Nom | 820 nm | |
Package Style | DIP | |
Reception Type | DIGITAL | |
Responsivity | 0.65 A/W | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN |