Part Details for AFBR-1555ARZ by Broadcom Limited
Overview of AFBR-1555ARZ by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-1555ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2779
|
Newark | Fibre Optics, 650Nm, 100M, Sma, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:100M, Forward Current If:30Ma, Forward Voltage:2.3V, Reverse Voltage Vr:3V, Signal Rate Max:16Mbaud, Fibre Optic Connector Type:Sma Rohs Compliant: Yes |Broadcom AFBR-1555ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$16.5000 / $19.1800 | Buy Now |
DISTI #
516-3586-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM SMA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
975 In Stock |
|
$15.3120 / $18.4400 | Buy Now |
DISTI #
AFBR-1555ARZ
|
Avnet Americas | Optical Transmitter 16Mbps Single 100m 650nm 4-Pin (Alt: AFBR-1555ARZ) RoHS: Compliant Min Qty: 400 Package Multiple: 200 | 300 |
|
$14.2392 / $16.7520 | Buy Now |
DISTI #
AFBR-1555ARZ
|
Avnet Americas | Optical Transmitter 16Mbps Single 100m 650nm 4-Pin (Alt: AFBR-1555ARZ) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | 0 |
|
$14.2392 / $16.7520 | Buy Now |
DISTI #
630-AFBR-1555ARZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Metal Fiber Optic Transmitter SERCOS RoHS: Compliant | 394 |
|
$15.3100 / $18.3600 | Buy Now |
DISTI #
AFBR-1555ARZ
|
EBV Elektronik | Optical Transmitter 16Mbps Single 100m 650nm 4-Pin (Alt: AFBR-1555ARZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 400 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Metal Fiber Optic Transmitter SERCOS | 50 |
|
$117.5100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$21.2000 / $22.7800 | Buy Now |
Part Details for AFBR-1555ARZ
AFBR-1555ARZ CAD Models
AFBR-1555ARZ Part Data Attributes:
|
AFBR-1555ARZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-1555ARZ
Broadcom Limited
Transmitter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2016-09-23 | |
Samacsys Manufacturer | Avago Technologies | |
Fiber Optic Device Type | TRANSMITTER | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |