Part Details for AFBC-SF0402-461T by Abracon Corporation
Overview of AFBC-SF0402-461T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1461-T2B-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
UPA2461T1Q-E1-AX | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
2SJ461-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for AFBC-SF0402-461T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7078
|
Newark | Ferrite Bead, 460 Ohm, 0.9A, 0402 Rohs Compliant: Yes |Abracon AFBC-SF0402-461T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0560 / $0.1660 | Buy Now |
DISTI #
535-AFBC-SF0402-461TCT-ND
|
DigiKey | FERRITE BEAD 460 OHM 0.9A 170 MO Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0437 / $0.1900 | Buy Now |
DISTI #
815-AFBC-SF0402-461T
|
Mouser Electronics | Ferrite Beads FB 460? 0.9A 170m? RoHS: Compliant | 0 |
|
$0.0430 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0449 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.0350 / $0.0507 | Buy Now |
DISTI #
AFBC-SF0402-461T
|
TTI | Ferrite Beads FB 460? 0.9A 170m? Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0640 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.0350 / $0.0507 | Buy Now |