Part Details for AFBC-Q4532-800-T by Abracon Corporation
Overview of AFBC-Q4532-800-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AFBC-Q4532-800-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2989
|
Newark | Ferrite Bead, 0.01 Ohm, 6A, 1812 Rohs Compliant: Yes |Abracon AFBC-Q4532-800-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 997 |
|
$0.2110 / $0.3990 | Buy Now |
DISTI #
535-AFBC-Q4532-800-TCT-ND
|
DigiKey | FERRITE BEAD 80 OHM 6A 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
506 In Stock |
|
$0.1360 / $0.3800 | Buy Now |
DISTI #
AFBC-Q4532-800-T
|
Avnet Americas | Ferrite Bead, 1812 [4532 Metric], 80 ohm, 6 A, AFBC-Q4532 Series, 0.01 ohm, ? 25% - Tape and Reel (Alt: AFBC-Q4532-800-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1988 / $0.2156 | Buy Now |
DISTI #
815-AFBC-Q4532-800-T
|
Mouser Electronics | Ferrite Beads Bead 80&! 6A 10m&! RoHS: Compliant | 992 |
|
$0.1570 / $0.3500 | Buy Now |
DISTI #
V72:2272_27121381
|
Arrow Electronics | Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 6A 0.01Ohm DCR 1812 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1000 |
|
$0.0776 / $0.1890 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1795 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1377 / $0.2121 | Buy Now |
DISTI #
66750919
|
Verical | Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 6A 0.01Ohm DCR 1812 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2307 | Americas - 1000 |
|
$0.0776 | Buy Now |
Part Details for AFBC-Q4532-800-T
AFBC-Q4532-800-T CAD Models
AFBC-Q4532-800-T Part Data Attributes
|
AFBC-Q4532-800-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFBC-Q4532-800-T
Abracon Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | MONOLITHIC TYPE | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 6 A | |
Screening Level | AEC-Q200 | |
Width | 3.2 mm |