Part Details for AFB1712HH-A by Delta Electronics Inc
Overview of AFB1712HH-A by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AFB1712HH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-AFB1712HH-A
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 172x25.4mm Round, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$57.2900 | Order Now |
Part Details for AFB1712HH-A
AFB1712HH-A CAD Models
AFB1712HH-A Part Data Attributes
|
AFB1712HH-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1712HH-A
Delta Electronics Inc
FAN DC AXIAL 12V 172X25.4 3200RP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 214.85 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | TUBEAXIAL | |
Diameter | 172 mm | |
Height | 25.4 mm | |
Life Expectancy | 80000 h | |
Noise | 57.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 13.3 mmH2O | |
Rated Current | 2.6 A | |
Rated Power | 31.2 W | |
Rated Voltage | 12 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 430 g |