Part Details for AFB1248VHE by Delta Electronics Inc
Overview of AFB1248VHE by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB1248VHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1980-ND
|
DigiKey | FAN AXIAL 120X38MM 48VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
72 In Stock |
|
$14.3000 / $20.7800 | Buy Now |
DISTI #
108-AFB1248VHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x38mm, 48VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$17.9000 / $24.8400 | Order Now |
DISTI #
75113741
|
RS | Axial Square-120mm L x 120mm H x 38 mm W 48VDC 2 Leads | Delta Electronics AFB1248VHE RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6400 / $20.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$16.3400 | Buy Now |
|
Neutron USA | DC Fans 120x120x38mm 48V DC Fan | 50 |
|
$108.5500 | Buy Now |
Part Details for AFB1248VHE
AFB1248VHE CAD Models
AFB1248VHE Part Data Attributes
|
AFB1248VHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1248VHE
Delta Electronics Inc
DC Fan, Axial Construction, 48V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Airflow | 129.96 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Noise | 48 dB | |
Pressure | 10.7 mmH2O | |
Rated Voltage | 48 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 256 g | |
Width | 120 mm |