Part Details for AFB1224HH-BF00 by Eltek
Overview of AFB1224HH-BF00 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB1224HH-BF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFB1224HH-BF00
|
Avnet Americas | DC Fan Ball Bearing 14V to 27.6V 4.32W 2800RPM Flange Mount (Alt: AFB1224HH-BF00) RoHS: Not Compliant Min Qty: 54 Package Multiple: 54 | 0 |
|
RFQ |