Part Details for AFB1224HE by Delta Electronics Inc
Overview of AFB1224HE by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB1224HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8647
|
Newark | Axial Fan, 120Mm, 24V, 105.94Cfm, 41Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:105.94Cfm, Noise Rating:41Dba, Power Rating:5.76W Rohs Compliant: Yes |Delta Electronics AFB1224HE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$18.6600 / $23.4500 | Buy Now |
DISTI #
603-1085-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray |
253 In Stock |
|
$13.1850 / $21.4900 | Buy Now |
DISTI #
108-AFB1224HE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x38mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 127 |
|
$13.1800 / $21.4900 | Buy Now |
DISTI #
75113714
|
RS | Axial Square-120mm L x 120mm H x 38 mm W 24VDC 2 Leads | Delta Electronics AFB1224HE RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$13.5000 | Buy Now |
|
Neutron USA | DC Fans 120x120x38mm 24V DC Fan | 0 |
|
$82.8200 | Buy Now |
Part Details for AFB1224HE
AFB1224HE CAD Models
AFB1224HE Part Data Attributes:
|
AFB1224HE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1224HE
Delta Electronics Inc
DC Fan, Axial Construction, 24V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Airflow | 109.17 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 44 dB | |
Pressure | 9 mmH2O | |
Rated Voltage | 24 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 320 g | |
Width | 38 mm |