Part Details for AFB1212VHE-T50F by Delta Electronics Inc
Overview of AFB1212VHE-T50F by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB1212VHE-T50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1469-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
78 In Stock |
|
$16.3731 / $27.0800 | Buy Now |
DISTI #
108-AFB1212VHE-T50F
|
Mouser Electronics | DC Fans Fan, 120x38mm, 12VDC, 129.6CFM, 7.2W, 48dBA, Ball, 3-Lead Wires, Tach, IP55 RoHS: Compliant | 2 |
|
$17.0000 / $27.0800 | Buy Now |
DISTI #
75114435
|
RS | Axial Square-120mm L x 120mm H x 38mm W 12VDC 3 Leads Speed Sensor IP55 | Delta Electronics AFB1212VHE-T50F RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$16.2000 | Buy Now |
|
Neutron USA | DC Fans 120x120x38mm 12V DC 7.2W, 130CFM 48dB, Tach, IP55 Dust Resist, water protect | 50 |
|
$108.6200 | Buy Now |
Part Details for AFB1212VHE-T50F
AFB1212VHE-T50F CAD Models
AFB1212VHE-T50F Part Data Attributes
|
AFB1212VHE-T50F
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1212VHE-T50F
Delta Electronics Inc
12V DC FAN 120X120X38 MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 129.96 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 51 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.7 mmH2O | |
Rated Current | 0.9 A | |
Rated Power | 10.8 W | |
Rated Voltage | 12 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 256 g | |
Width | 38 mm |