Part Details for AFB1212VH by Delta Electronics Inc
Overview of AFB1212VH by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB1212VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8640
|
Newark | Axial Fan, 120Mm, 12V, 103.75Cfm/44.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:103.75Cfm, Noise Rating:44.5Dba, Power Rating:4.8W Rohs Compliant: Yes |Delta Electronics AFB1212VH RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $15.4000 | Buy Now |
DISTI #
603-1338-ND
|
DigiKey | FAN AXIAL 120X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
803 In Stock |
|
$11.6852 / $19.0400 | Buy Now |
DISTI #
108-AFB1212VH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x25.4mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$11.6800 / $18.4600 | Order Now |
DISTI #
75113708
|
RS | Axial Square-120mm L x 120mm H x 25.4 mm W 12VDC 2 Leads | Delta Electronics AFB1212VH RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2800 / $17.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 54 | 0 |
|
$12.1200 | Buy Now |
|
Neutron USA | DC Fans 120x120x25.4mm 12V DC Fan | 50 |
|
$97.6700 | Buy Now |
Part Details for AFB1212VH
AFB1212VH CAD Models
AFB1212VH Part Data Attributes
|
AFB1212VH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1212VH
Delta Electronics Inc
12V DC FAN 120X120X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 103.75 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 47.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.43 mmH2O | |
Rated Current | 0.6 A | |
Rated Power | 7.2 W | |
Rated Voltage | 12 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 198 g | |
Width | 25.4 mm |