Part Details for AFB1212SH-R00 by Delta Electronics Inc
Results Overview of AFB1212SH-R00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for AFB1212SH-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1337-ND
|
DigiKey | FAN AXIAL 120X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
96 In Stock |
|
$12.3485 / $14.9900 | Buy Now |
DISTI #
108-AFB1212SH-R00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 120x25.4mm, 12VDC, Ball Bearing, 3-Lead Wires, Lock Rotor Sensor RoHS: Compliant | 112 |
|
$11.6300 / $16.4800 | Buy Now |
DISTI #
75113707
|
RS | Axial Square-120mm L x 120mm H x 25.4 mm W 12VDC 3 Leads Locked Rotor Sensor | Delta Electronics AFB... more RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 54 | 0 |
|
$12.5800 | Buy Now |
|
Neutron USA | DC Fans 120x120x25.4mm 12V DC 6.36W, 113.1CFM 46.5dB, Locked Rotor Sensor | 50 |
|
$108.4300 | Buy Now |
Part Details for AFB1212SH-R00
AFB1212SH-R00 CAD Models
AFB1212SH-R00 Part Data Attributes
|
AFB1212SH-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1212SH-R00
Delta Electronics Inc
12V DC FAN 120X120X25.4 MM
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 113.11 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 49.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.92 mmH2O | |
Rated Current | 0.8 A | |
Rated Power | 9.6 W | |
Rated Voltage | 12 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 198 g | |
Width | 25.4 mm |