Part Details for AFB1212HH-F00 by Delta Electronics Inc
Overview of AFB1212HH-F00 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Automotive
Price & Stock for AFB1212HH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8632
|
Newark | Axial Fan, 120Mm, 12V, 95.14Cfm, 41.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:95.14Cfm, Noise Rating:41.5Dba, Power Rating:3.96W Rohs Compliant: Yes |Delta Electronics AFB1212HH-F00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$18.6800 / $23.4700 | Buy Now |
DISTI #
603-1331-ND
|
DigiKey | FAN AXIAL 120X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1897 / $19.8600 | Buy Now |
DISTI #
108-AFB1212HH-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x25.4mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$14.7200 / $21.8900 | Order Now |
DISTI #
75113688
|
RS | Axial Square-120mm L x 120mm H x 25.4 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics AFB1212HH-F00 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 54 | 0 |
|
$12.5800 | Buy Now |
|
Neutron USA | DC Fans 120x120x25.4mm 12V DC 3.96W, 95.1CFM 41.5dB, Tach | 48 |
|
$49.9900 | Buy Now |
Part Details for AFB1212HH-F00
AFB1212HH-F00 CAD Models
AFB1212HH-F00 Part Data Attributes
|
AFB1212HH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1212HH-F00
Delta Electronics Inc
12V DC FAN 120X120X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 95.14 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 44.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.73 mmH2O | |
Rated Current | 0.5 A | |
Rated Power | 6 W | |
Rated Voltage | 12 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 198 g | |
Width | 25.4 mm |