There are no models available for this part yet.
Overview of AFB1015A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AFB1015A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AFB1015A-ND
|
DigiKey | FOOT CYLINDRICAL 1" DIA NATURAL Min Qty: 360 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4341 | Buy Now | |
DISTI #
144-AFB1015A
|
Mouser Electronics | Bumpers / Feet 1.000 BASE 1/4-20 STUD ADJ GLIDE:NYLON NATURAL RoHS: Compliant | 0 |
|
$1.0100 / $2.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$0.9070 | Buy Now | ||
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 1/4-20 - Base Diameter - 25.4 mm (1.000 in) - Base Height - 11.1 mm (0.438 in) - Material - Nylon - Carbon Steel RoHS: Compliant | 0 |
|
$0.8910 / $1.3390 | Buy Now |