Part Details for AFB1010A by Essentra Components
Overview of AFB1010A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB1010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFB1010A-ND
|
DigiKey | FOOT CYLINDRICAL 1" DIA NATURAL Min Qty: 400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1286 | Buy Now |
DISTI #
144-AFB1010A
|
Mouser Electronics | Bumpers / Feet 1.000 BASE 1/4-20 STUD ADJ GLIDE:NYLON NATURAL RoHS: Compliant | 0 |
|
$0.9380 / $1.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 1/4-20 - Base Diameter - 25.4 mm (1.000 in) - Base Height - 11.1 mm (0.438 in) - Material - Nylon - Carbon Steel RoHS: Compliant | 0 |
|
$0.7070 / $1.0630 | Buy Now |