Part Details for AFB0924SH-A by Delta Electronics Inc
Results Overview of AFB0924SH-A by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for AFB0924SH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB0924SH-A-ND
|
DigiKey | FAN AXIAL 92X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
111 In Stock |
|
$11.3125 / $16.6200 | Buy Now |
DISTI #
108-AFB0924SH-A
|
Mouser Electronics | DC Fans Tubeaxial Fan, 92x25.4mm, 24VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 1 |
|
$14.7800 / $17.5600 | Buy Now |
DISTI #
75113674
|
RS | Axial Square-92mm L x 92mm H x 25.4 mm W 24VDC 2 Leads | Delta Electronics AFB0924SH-A RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8500 / $16.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 | 0 |
|
$11.7600 | Buy Now |
DISTI #
77575686
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 26.4V 102.59CFM 53dB 92 X 92 X 25.4mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2310 | Americas - 50 |
|
$18.5770 / $21.9830 | Buy Now |
|
MacroQuest Electronics | STOCK | 1414 |
|
RFQ | |
|
Neutron USA | DC Fans 92x92x25.4mm 24V DC Fan | 50 |
|
$49.9900 | Buy Now |
Part Details for AFB0924SH-A
AFB0924SH-A CAD Models
AFB0924SH-A Part Data Attributes
|
AFB0924SH-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0924SH-A
Delta Electronics Inc
Fan/Blower,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 102.59 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 57 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 13.35 mmH2O | |
Rated Current | 0.5 A | |
Rated Power | 12 W | |
Rated Voltage | 24 V | |
Speed | 4800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 120 g | |
Width | 25.4 mm |