Part Details for AFB0924HH by Delta Electronics Inc
Overview of AFB0924HH by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0924HH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1947-ND
|
DigiKey | FAN AXIAL 92X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2765 / $13.4900 | Buy Now |
DISTI #
108-AFB0924HH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x25.4mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$12.8800 / $13.6700 | Order Now |
DISTI #
75113670
|
RS | Axial Square-92mm L x 92mm H x 25.4 mm W 24VDC 2 Leads | Delta Electronics AFB0924HH RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5300 / $12.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 | 0 |
|
$9.0200 | Buy Now |
|
Neutron USA | DC Fans 92x92x25.4mm 24V DC 3.12W, 57.9CFM 38dB, 2 wire | 0 |
|
$70.3400 | Buy Now |
Part Details for AFB0924HH
AFB0924HH CAD Models
AFB0924HH Part Data Attributes
|
AFB0924HH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0924HH
Delta Electronics Inc
FAN AXIAL 92X92X25.4MM 24V WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 57.92 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 41 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.62 mmH2O | |
Rated Current | 0.25 A | |
Rated Power | 6 W | |
Rated Voltage | 24 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 99 g | |
Width | 25.4 mm |