Part Details for AFB0924HD-R00 by Delta Electronics Inc
Results Overview of AFB0924HD-R00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0924HD-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB0924HD-R00-ND
|
DigiKey | FAN AXIAL 92X20MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
170 In Stock |
|
$8.8375 / $13.1400 | Buy Now |
DISTI #
108-AFB0924HD-R00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 92x20mm, 24VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$11.6900 | Order Now |
DISTI #
75113669
|
RS | Axial Square-92mm L x 92mm H x 20 mm W 24VDC 3 Leads Locked Rotor Sensor | Delta Electronics AFB0924... more RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 88 | 0 |
|
$9.1900 | Buy Now |