Part Details for AFB0912H by Delta Electronics Inc
Overview of AFB0912H by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for AFB0912H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8615
|
Newark | Axial Fan, 92Mm, 12Vdc, 51.21Cfm, 34Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:51.21Cfm, Noise Rating:34Dba, Power Rating:1.92W Rohs Compliant: Yes |Delta Electronics AFB0912H RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8400 / $13.8800 | Buy Now |
DISTI #
603-1064-ND
|
DigiKey | FAN AXIAL 92X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
2 In Stock |
|
$8.5219 / $13.8900 | Buy Now |
DISTI #
108-AFB0912H
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x25.4mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 163 |
|
$8.5200 / $11.7900 | Buy Now |
DISTI #
75113655
|
RS | Axial Square-92mm L x 92mm H x 25.4 mm W 12VDC 2 Leads | Delta Electronics AFB0912H RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1900 | RFQ |
|
Future Electronics | AFB Series 2850 RPM 92 x 92 x 25.4 mm 51.21 CFM 12 VDC 2-Wire Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Box | 0Box |
|
$9.7100 / $10.2000 | Buy Now |
|
Quest Components | DC FAN, 0.16A, 12V, 1.92W | 22 |
|
$10.0617 / $13.4156 | Buy Now |
|
Neutron USA | DC Fans 92x92x25.4mm 12V DC Fan | 50 |
|
$79.1400 | Buy Now |
Part Details for AFB0912H
AFB0912H CAD Models
AFB0912H Part Data Attributes
|
AFB0912H
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0912H
Delta Electronics Inc
DC Fan, 0.16A, 12V, 1.92W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 51.21 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Noise | 34 dB | |
Pressure | 4.5 mmH2O | |
Rated Current | 0.16 A | |
Rated Power | 1.92 W | |
Rated Voltage | 12 V | |
Speed | 2850 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 99 g | |
Width | 25.4 mm |