Datasheets
AFB0912H-R00 by: Delta Electronics Inc

12V DC FAN 90X90X25.4 MM

Part Details for AFB0912H-R00 by Delta Electronics Inc

Overview of AFB0912H-R00 by Delta Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Electronic Manufacturing

Price & Stock for AFB0912H-R00

Part # Distributor Description Stock Price Buy
DISTI # 603-1318-ND
DigiKey FAN AXIAL 92X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 52 Weeks Container: Bulk 69
In Stock
  • 1 $15.4000
  • 10 $12.6310
  • 25 $11.6692
$11.6692 / $15.4000 Buy Now
Neutron USA DC Fans 92x92x25.4mm 12V DC 1.92W, 51.2CFM 34dB, Locked Rotor Sensor 50
  • 1 $73.5800
$73.5800 Buy Now

Part Details for AFB0912H-R00

AFB0912H-R00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AFB0912H-R00 Part Data Attributes

AFB0912H-R00 Delta Electronics Inc
Buy Now Datasheet
Compare Parts:
AFB0912H-R00 Delta Electronics Inc 12V DC FAN 90X90X25.4 MM
Part Life Cycle Code Obsolete
Ihs Manufacturer DELTA ELECTRONICS INC
Reach Compliance Code unknown
Factory Lead Time 52 Weeks
Additional Feature APPROVAL: VDE
Airflow 51.21 CFM
Approvals CE;CSA;UL
Bearing Type BALL
Body Material PLASTIC
Construction AXIAL
Height 92 mm
Length 92 mm
Life Expectancy 70000 h
Noise 37.5 dB
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Pressure 4.5 mmH2O
Rated Current 0.3 A
Rated Power 3.6 W
Rated Voltage 12 V
Speed 2850 rpm
Thermal Support Device Type DC FAN
Weight 99 g
Width 25.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFB0912H-R00 by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFB0912H-R00 by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of AFB0912H-R00 would you like to use for your alert(s)?
  • Please alert me when AFB0912H-R00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFB0912H-R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFB0912H-R00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFB0912H-R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFB0912H-R00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFB0912H-R00 by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: