Datasheets
AFB0848L by: Delta Electronics Inc

DC Fan, Axial Construction, 48V

Part Details for AFB0848L by Delta Electronics Inc

Overview of AFB0848L by Delta Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Audio and Video Systems Healthcare Entertainment and Gaming

Part Details for AFB0848L

AFB0848L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AFB0848L Part Data Attributes

AFB0848L Delta Electronics Inc
Buy Now Datasheet
Compare Parts:
AFB0848L Delta Electronics Inc DC Fan, Axial Construction, 48V
Part Life Cycle Code Obsolete
Ihs Manufacturer DELTA ELECTRONICS INC
Reach Compliance Code compliant
Factory Lead Time 52 Weeks
Airflow 27.9 CFM
Approvals UL, CSA
Bearing Type BALL
Construction AXIAL
Height 80 mm
Length 80 mm
Noise 25 dB
Pressure 2.59 mmH2O
Rated Voltage 48 V
Speed 2400 rpm
Thermal Support Device Type DC FAN
Weight 80 g
Width 25.4 mm

AFB0848L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFB0848L by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFB0848L by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of AFB0848L would you like to use for your alert(s)?
  • Please alert me when AFB0848L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFB0848L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFB0848L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFB0848L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFB0848L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFB0848L by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: