Part Details for AFB0824SHBAV1 by Delta Electronics Inc
Overview of AFB0824SHBAV1 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0824SHBAV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2077-ND
|
DigiKey | FAN AXIAL 80X15MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
698 In Stock |
|
$9.8279 / $16.8300 | Buy Now |
DISTI #
108-AFB0824SHBAV1
|
Mouser Electronics | DC Fans Fan, 80x15mm, 24VDC, 42.73CFM, 3.84W, Ball, 4Leads, Lock Rotor Sensor, Tach/PWM RoHS: Compliant | 248 |
|
$9.6300 / $15.7100 | Buy Now |
DISTI #
75114495
|
RS | Axial Square-80mm L x 80mm H x 15mm W 24VDC 4 Leads Speed Sensor PWM | Delta Electronics AFB0824SHBAV1 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 168 | 0 |
|
$9.1900 | Buy Now |
DISTI #
60861709
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 27.6V 42.73CFM 42.5dB 80 X 80 X 15mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2138 | Americas - 210 |
|
$11.4706 / $17.9765 | Buy Now |
|
Neutron USA | DC Fans Fan, 80x15mm, 24VDC, 42.73CFM, 3.84W, Ball, 4Leads, Lock Rotor Sensor, Tach/PWM | 50 |
|
$44.9900 | Buy Now |
Part Details for AFB0824SHBAV1
AFB0824SHBAV1 CAD Models
AFB0824SHBAV1 Part Data Attributes
|
AFB0824SHBAV1
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0824SHBAV1
Delta Electronics Inc
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 42.73 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 45 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.49 mmH2O | |
Rated Current | 0.26 A | |
Rated Power | 6.24 W | |
Rated Voltage | 24 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 58 g | |
Width | 15 mm |