Part Details for AFB0824HHB by Delta Electronics Inc
Overview of AFB0824HHB by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for AFB0824HHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1928-ND
|
DigiKey | FAN AXIAL 80X15MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
374 In Stock |
|
$9.1900 / $14.9800 | Buy Now |
DISTI #
108-AFB0824HHB
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x15mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 1047 |
|
$9.3800 / $14.9800 | Buy Now |
DISTI #
75113644
|
RS | Axial Square-80mm L x 80mm H x 15 mm W 24VDC 2 Leads | Delta Electronics AFB0824HHB RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$8.7600 | Buy Now |
|
Neutron USA | DC Fans 80x80x15mm 24V DC 2.4W, 35.7CFM 37dB, 2 wire | 50 |
|
$70.3700 | Buy Now |
Part Details for AFB0824HHB
AFB0824HHB CAD Models
AFB0824HHB Part Data Attributes
|
AFB0824HHB
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0824HHB
Delta Electronics Inc
FAN AXIAL 80X80X15 MM 24V WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 35.67 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 40.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.03 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 3.6 W | |
Rated Voltage | 24 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 58 g | |
Width | 15 mm |