Part Details for AFB0824HHB-R00 by Delta Electronics Inc
Overview of AFB0824HHB-R00 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB0824HHB-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-AFB0824HHB-R00
|
Mouser Electronics | DC Fans DC Axial Fan, 80x15mm, 24VDC, Locking Speed Sensor RoHS: Compliant | 0 |
|
$7.7200 | Order Now |
Part Details for AFB0824HHB-R00
AFB0824HHB-R00 CAD Models
AFB0824HHB-R00 Part Data Attributes
|
AFB0824HHB-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0824HHB-R00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 35.67 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 37 dB | |
Pressure | 4.03 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 2.4 W | |
Rated Voltage | 24 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 58 g | |
Width | 15 mm |