Part Details for AFB0812VHD by Delta Electronics Inc
Overview of AFB0812VHD by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for AFB0812VHD
AFB0812VHD CAD Models
AFB0812VHD Part Data Attributes
|
AFB0812VHD
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0812VHD
Delta Electronics Inc
DC Fan, Axial Construction, 12V
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Airflow | 63.54 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 47.5 dB | |
Pressure | 10.02 mmH2O | |
Rated Voltage | 12 V | |
Speed | 5400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 73 g | |
Width | 20 mm |