Part Details for AFB0812SH-TP12 by Delta Electronics Inc
Results Overview of AFB0812SH-TP12 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0812SH-TP12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1200-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 33 Weeks Container: Box |
1849 In Stock |
|
$9.6000 / $14.2200 | Buy Now |
DISTI #
75114494
|
RS | Axial Square-80mm L x 80mm H x 25.4mm W 12VDC 4 Leads Speed Sensor PWM | Delta Electronics AFB0812SH... more RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 | RFQ |
DISTI #
67619906
|
Verical | DC Fan Axial Ball Bearing 12V 10V to 13.2V 55.59CFM 46dB 80 X 80 X 25.4mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2229 | Americas - 2900 |
|
$14.5294 / $16.9882 | Buy Now |
|
Neutron USA | DC Fans 80x80x25mm 12V DC Fan with Speed Sensor (Tach) and PWM speed control | 50 |
|
$75.6800 | Buy Now |
Part Details for AFB0812SH-TP12
AFB0812SH-TP12 CAD Models
AFB0812SH-TP12 Part Data Attributes
|
AFB0812SH-TP12
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0812SH-TP12
Delta Electronics Inc
FAN DC AXIAL 12V 80X25.4 PWM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 55.59 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 50 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.598 mmH2O | |
Rated Current | 0.51 A | |
Rated Power | 6.12 W | |
Rated Voltage | 12 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |
AFB0812SH-TP12 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal design for optimal performance can be found in the application note provided by Delta Electronics Inc. It is essential to follow the recommended layout and thermal design guidelines to ensure the DC-DC converter operates within its specified parameters.
-
To ensure EMC, it is recommended to follow the guidelines outlined in the application note and datasheet. Additionally, proper PCB layout, shielding, and filtering can help minimize electromagnetic interference (EMI). It is also essential to test the system for EMC compliance.
-
The maximum allowable capacitance for the output capacitor is not explicitly stated in the datasheet. However, as a general guideline, it is recommended to keep the output capacitance below 1000uF to avoid stability issues. It is essential to consult with Delta Electronics Inc. or a qualified engineer for specific guidance.
-
The AFB0812SH-TP12 is rated for operation up to 85°C. However, it is essential to consider the derating curves and thermal management guidelines provided in the datasheet to ensure reliable operation in high-temperature environments.
-
The recommended input capacitor type and value can be found in the application note or by consulting with Delta Electronics Inc. A suitable input capacitor is essential to ensure stable operation and minimize input ripple.