Part Details for AFB0812HD by Delta Electronics Inc
Overview of AFB0812HD by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for AFB0812HD
AFB0812HD CAD Models
AFB0812HD Part Data Attributes
|
AFB0812HD
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0812HD
Delta Electronics Inc
DC Fan, Axial Construction, 12V
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Airflow | 49.34 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 40 dB | |
Pressure | 6.33 mmH2O | |
Rated Voltage | 12 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 73 g | |
Width | 20 mm |