Part Details for AFB0812GHE-F00 by Delta Electronics Inc
Overview of AFB0812GHE-F00 by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0812GHE-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8600
|
Newark | Axial Fan, 80Mm, 12Vdc, 99.01Cfm, 54Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:99.01Cfm, Noise Rating:54Dba, Power Rating:16.8W, Ip Rating:-Rohs Compliant: Yes |Delta Electronics AFB0812GHE-F00 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4600 / $20.0800 | Buy Now |
DISTI #
603-1306-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1144 In Stock |
|
$13.6319 / $23.3500 | Buy Now |
DISTI #
108-AFB0812GHE-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x38mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 180 |
|
$13.6300 / $19.5500 | Buy Now |
DISTI #
75113603
|
RS | Axial Square-80mm L x 80mm H x 38 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics AFB0812GHE-F00 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6400 / $20.2600 | RFQ |
DISTI #
81011551
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 13.8V 99.01CFM 54dB 80 X 80 X 38mm RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 412 |
|
$16.3155 / $28.3107 | Buy Now |
|
Quest Components | FAN/BLOWER | 1 |
|
$13.0553 | Buy Now |
|
Neutron USA | DC Fan 80x80x38mm 12V 1.4A 16.8W, 99.01CFM 6800RPM 54dBA BB, w/ Speed Sensor (Tach), 3 Wire Leads, Plastic Frame/Blade | 50 |
|
$84.0500 | Buy Now |
Part Details for AFB0812GHE-F00
AFB0812GHE-F00 CAD Models
AFB0812GHE-F00 Part Data Attributes
|
AFB0812GHE-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0812GHE-F00
Delta Electronics Inc
12V DC FAN 80X80X38 MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 99.01 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 58 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 25.54 mmH2O | |
Rated Current | 2 A | |
Rated Power | 24 W | |
Rated Voltage | 12 V | |
Speed | 6800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 156 g | |
Width | 38 mm |