Part Details for AFB0724LC by Delta Electronics Inc
Overview of AFB0724LC by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB0724LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-AFB0724LC
|
Mouser Electronics | DC Fans DC Axial Fan, 70x13mm, 24VDC RoHS: Compliant | 0 |
|
$6.6200 | Order Now |
Part Details for AFB0724LC
AFB0724LC CAD Models
AFB0724LC Part Data Attributes
|
AFB0724LC
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0724LC
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE | |
Airflow | 21.19 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL AND SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Life Expectancy | 70000 h | |
Noise | 27 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.01 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 1.68 W | |
Rated Voltage | 24 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 46 g | |
Width | 13 mm |