Part Details for AFB0724HH-AR00 by Delta Electronics Inc
Overview of AFB0724HH-AR00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AFB0724HH-AR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1303-ND
|
DigiKey | FAN AXIAL 70X25.4MM 24VDC WIRE Min Qty: 162 Lead time: 32 Weeks Container: Bulk | Limited Supply - Call |
|
$9.6886 | Buy Now |
DISTI #
108-AFB0724HH-AR00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 70x25.4mm, 24VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 41 |
|
$8.9000 / $13.6500 | Buy Now |
DISTI #
77691323
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 26.4V 44.01CFM 44dB 70 X 70 X 25.4mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2325 | Americas - 600 |
|
$11.2840 / $17.6540 | Buy Now |
|
Neutron USA | DC Fans 70x70x25.4mm 24V DC Fan w/ Speed Sensor (Lock) | 41 |
|
$73.5900 | Buy Now |
Part Details for AFB0724HH-AR00
AFB0724HH-AR00 CAD Models
AFB0724HH-AR00 Part Data Attributes
|
AFB0724HH-AR00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0724HH-AR00
Delta Electronics Inc
24V DC FAN 70X70X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE | |
Airflow | 44.01 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Life Expectancy | 70000 h | |
Noise | 48 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.89 mmH2O | |
Rated Current | 0.22 A | |
Rated Power | 5.28 W | |
Rated Voltage | 24 V | |
Speed | 4700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 90 g | |
Width | 25.4 mm |