Part Details for AFB0724HB by Delta Electronics Inc
Results Overview of AFB0724HB by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB0724HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB0724HB-ND
|
DigiKey | FAN AXIAL 70X15MM 24VDC WIRE Min Qty: 224 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5304 | Buy Now |
DISTI #
108-AFB0724HB
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 70x15mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$9.5400 | Order Now |
DISTI #
75113587
|
RS | Axial Square-70mm L x 70mm H x 15 mm W 24VDC 2 Leads | Delta Electronics AFB0724HB RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8700 | RFQ |
Part Details for AFB0724HB
AFB0724HB CAD Models
AFB0724HB Part Data Attributes
|
AFB0724HB
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0724HB
Delta Electronics Inc
Fan/Blower,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 33.2 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Noise | 34.5 dB | |
Pressure | 4.12 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 2.88 W | |
Rated Voltage | 24 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 47 g | |
Width | 15 mm |