Part Details for AFB0724H-A by Delta Electronics Inc
Overview of AFB0724H-A by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AFB0724H-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1536-ND
|
DigiKey | FAN AXIAL 70X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5 In Stock |
|
$7.4593 / $13.0600 | Buy Now |
DISTI #
108-AFB0724H-A
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 70x25.4mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$8.3200 | Order Now |
DISTI #
75113586
|
RS | Axial Square-70mm L x 70mm H x 25.4 mm W 24VDC 2 Leads | Delta Electronics AFB0724H-A RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 | 0 |
|
$9.0000 | Buy Now |
|
Neutron USA | DC Fans 70x70x25.4mm 24V DC 3.12W, 36.3CFM 37.5dB, 2 wire | 6 |
|
$87.0400 | Buy Now |
Part Details for AFB0724H-A
AFB0724H-A CAD Models
AFB0724H-A Part Data Attributes
|
AFB0724H-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0724H-A
Delta Electronics Inc
24V DC FAN 70X70X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 36.3 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Life Expectancy | 70000 h | |
Noise | 41.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.52 mmH2O | |
Rated Current | 0.16 A | |
Rated Power | 3.84 W | |
Rated Voltage | 24 V | |
Speed | 3900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 90 g | |
Width | 25.4 mm |