Part Details for AFB0712MD by Delta Electronics Inc
Overview of AFB0712MD by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB0712MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-AFB0712MD
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 70x20mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$7.9700 | Order Now |
Part Details for AFB0712MD
AFB0712MD CAD Models
AFB0712MD Part Data Attributes
|
AFB0712MD
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0712MD
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 29.16 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Noise | 32 dB | |
Pressure | 2.99 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 1.32 W | |
Rated Voltage | 12 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 68 g | |
Width | 20 mm |