Part Details for AFB0712HHB-F00 by Delta Electronics Inc
Overview of AFB0712HHB-F00 by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for AFB0712HHB-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8591
|
Newark | Axial Fan, 70Mm, 12V, 37.54Cfm, 38.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:70Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:37.54Cfm, Noise Rating:38.5Dba, Power Rating:3.12W Rohs Compliant: Yes |Delta Electronics AFB0712HHB-F00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$13.0000 / $16.3400 | Buy Now |
DISTI #
603-1894-ND
|
DigiKey | FAN AXIAL 70X15MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray |
1745 In Stock |
|
$9.4162 / $16.5800 | Buy Now |
DISTI #
108-AFB0712HHB-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 70x15mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 518 |
|
$9.4800 / $15.7100 | Buy Now |
DISTI #
75113574
|
RS | Axial Square-70mm L x 70mm H x 15 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics AFB0712HHB-F00 RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0900 / $15.4800 | RFQ |
|
Future Electronics | FAN DC AXIAL 12V 4400RPM RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 224 Container: Bag | 0Bag |
|
$9.6300 | Buy Now |
DISTI #
65159917
|
Verical | DC Fan Axial Ball Bearing 12V 4V to 13.8V 37.54CFM 38.5dB 70 X 70 X 15mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2238 | Americas - 755 |
|
$11.0588 / $17.9765 | Buy Now |
|
Neutron USA | DC Fans 70x70x15mm 12V DC Fan w/ Speed Sensor (Tach) | 50 |
|
$79.1000 | Buy Now |
Part Details for AFB0712HHB-F00
AFB0712HHB-F00 CAD Models
AFB0712HHB-F00 Part Data Attributes
|
AFB0712HHB-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0712HHB-F00
Delta Electronics Inc
FAN DC AXIAL 12V 4400RPM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 37.54 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Life Expectancy | 70000 h | |
Noise | 42.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.33 mmH2O | |
Rated Current | 0.45 A | |
Rated Power | 5.4 W | |
Rated Voltage | 12 V | |
Speed | 4300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 47 g | |
Width | 15 mm |