Part Details for AFB0712HB by Delta Electronics Inc
Overview of AFB0712HB by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0712HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB0712HB-ND
|
DigiKey | FAN AXIAL 70X15MM 12VDC WIRE Min Qty: 224 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5304 | Buy Now |
DISTI #
108-AFB0712HB
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 70x15mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$8.9800 / $9.1800 | Order Now |
DISTI #
75113570
|
RS | Axial Square-70mm L x 70mm H x 15 mm W 12VDC 2 Leads | Delta Electronics AFB0712HB RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8700 | RFQ |
|
Future Electronics | AFB Series 70x15mm 3800RPM 33.2CFM 12V Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 224 Container: Box | 0Box |
|
$9.1000 | Buy Now |
Part Details for AFB0712HB
AFB0712HB CAD Models
AFB0712HB Part Data Attributes
|
AFB0712HB
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0712HB
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 33.2 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Life Expectancy | 70000 h | |
Noise | 38.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.12 mmH2O | |
Rated Current | 0.33 A | |
Rated Power | 3.96 W | |
Rated Voltage | 12 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 47 g | |
Width | 15 mm |