Part Details for AFB0624SH-ABR00 by Eltek
Overview of AFB0624SH-ABR00 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0624SH-ABR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFB0624SH-ABR00
|
Avnet Americas | DC Fan Ball Bearing 24V 0.17A 4.08W 6000RPM 34.15CFM 44.5dBA Flange Mount - Trays (Alt: AFB0624SH-ABR00) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Tray | 0 |
|
RFQ |