Part Details for AFB0624M-A by Delta Electronics Inc
Overview of AFB0624M-A by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AFB0624M-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1297-ND
|
DigiKey | FAN AXIAL 60X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1377 In Stock |
|
$9.4000 / $11.7500 | Buy Now |
DISTI #
108-AFB0624M-A
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x25mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 74 |
|
$10.2500 / $16.7000 | Buy Now |
DISTI #
75113555
|
RS | Axial Square-60mm L x 60mm H x 25 mm W 24VDC 2 Leads | Delta Electronics AFB0624M-A RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1300 | RFQ |
|
Future Electronics | FAN AXIAL 60X25.4MM 24VDC WIRE RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Box | 0Box |
|
$10.1600 | Buy Now |
DISTI #
84417991
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 27.6V 19.78CFM 31dB 60 X 60 X 25.4mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2232 | Americas - 180 |
|
$17.2120 | Buy Now |
|
Neutron USA | DC Fans 60x60x25mm 24V DC Fan | 50 |
|
$82.7100 | Buy Now |
Part Details for AFB0624M-A
AFB0624M-A CAD Models
AFB0624M-A Part Data Attributes
|
AFB0624M-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0624M-A
Delta Electronics Inc
24V DC FAN 60X60X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 19.78 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.93 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 2.16 W | |
Rated Voltage | 24 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |