Part Details for AFB0624L by Delta Electronics Inc
Results Overview of AFB0624L by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for AFB0624L
AFB0624L CAD Models
AFB0624L Part Data Attributes
|
AFB0624L
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0624L
Delta Electronics Inc
24V DC FAN 60X60X25.4 MM
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Airflow | 16.81 CFM | |
Bearing Type | BALL | |
Height | 25.4 mm | |
Length | 60 mm | |
Noise | 26.5 dB | |
Pressure | 2.86 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 1.44 W | |
Rated Voltage | 24 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 60 mm |