Part Details for AFB0624HHE by Delta Electronics Inc
Overview of AFB0624HHE by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0624HHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76491607
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 27.6V 46.17CFM 50dB 60 X 60 X 38mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2341 | Americas - 120 |
|
$13.7410 / $20.2280 | Buy Now |