Part Details for AFB0612VHC by Delta Electronics Inc
Overview of AFB0612VHC by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AFB0612VHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1292-ND
|
DigiKey | FAN AXIAL 60X13MM 12VDC WIRE Min Qty: 270 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5193 | Buy Now |
DISTI #
108-AFB0612VHC
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x13mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$9.5200 / $13.0400 | Order Now |
DISTI #
75113998
|
RS | Axial Square-60mm L x 60mm H x 13 mm W 5VDC 2 Leads | Delta Electronics AFB0612VHC RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9400 / $9.6100 | RFQ |
Part Details for AFB0612VHC
AFB0612VHC CAD Models
AFB0612VHC Part Data Attributes
|
AFB0612VHC
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0612VHC
Delta Electronics Inc
12V DC FAN 60X60X13 MM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 27.72 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 42 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.41 mmH2O | |
Rated Current | 0.36 A | |
Rated Power | 4.32 W | |
Rated Voltage | 12 V | |
Speed | 5400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 33.5 g | |
Width | 13 mm |