Part Details for AFB0612M by Delta Electronics Inc
Results Overview of AFB0612M by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for AFB0612M
AFB0612M CAD Models
AFB0612M Part Data Attributes
|
AFB0612M
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0612M
Delta Electronics Inc
Fan/Blower,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE | |
Airflow | 19.78 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 31 dB | |
Pressure | 3.93 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 1.56 W | |
Rated Voltage | 12 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |