There are no models available for this part yet.
Overview of AFB0612LC-F00 by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AFB0612LC-F00 by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH7252
|
Newark | Axial Fan, 60Mm, 12Vdc, 15.4Cfm, 24Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:13Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:15.4Cfm, Noise Rating:24Dba, Power Rating:960Mw, Ip Rating:- Rohs Compliant: Yes |Delta Electronics/fans AFB0612LC-F00 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $13.6200 | Buy Now | |
Onlinecomponents.com | Axial Square-60mm L x 60mm H x 13 mm W 12VDC 3Wire Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$8.4300 / $17.5800 | Buy Now | ||
Master Electronics | Axial Square-60mm L x 60mm H x 13 mm W 12VDC 3Wire Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$8.4300 / $17.5800 | Buy Now |