Part Details for AFB0612HHE-T500 by Delta Electronics Inc
Overview of AFB0612HHE-T500 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0612HHE-T500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1465-ND
|
DigiKey | FAN AXIAL 60X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
645 In Stock |
|
$13.5370 / $22.3900 | Buy Now |
Part Details for AFB0612HHE-T500
AFB0612HHE-T500 CAD Models
AFB0612HHE-T500 Part Data Attributes
|
AFB0612HHE-T500
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0612HHE-T500
Delta Electronics Inc
12V DC FAN 60X60X38 MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 46.17 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 54 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 20.14 mmH2O | |
Rated Current | 0.82 A | |
Rated Power | 9.84 W | |
Rated Voltage | 12 V | |
Speed | 8000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 117 g | |
Width | 38 mm |