Part Details for AFB0612HHD by Delta Electronics Inc
Overview of AFB0612HHD by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AFB0612HHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8577
|
Newark | Axial Fan, 60Mm, 12Vdc, 18.36Cfm, 31Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:18.36Cfm, Noise Rating:31Dba, Power Rating:1.8W, Ip Rating:- Rohs Compliant: Yes |Delta Electronics AFB0612HHD Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0200 / $14.1600 | Buy Now |
DISTI #
603-1029-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray |
685 In Stock |
|
$9.6536 / $15.7300 | Buy Now |
DISTI #
108-AFB0612HHD
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x20mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 126 |
|
$9.6500 / $15.7300 | Buy Now |
DISTI #
75113528
|
RS | Axial Square-60mm L x 60mm H x 20 mm W 12VDC 2 Leads | Delta Electronics AFB0612HHD RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 | 0 |
|
$9.2000 | Buy Now |
|
Neutron USA | DC Fans 60x60x20mm 12V DC Fan | 0 |
|
$79.1400 | Buy Now |
Part Details for AFB0612HHD
AFB0612HHD CAD Models
AFB0612HHD Part Data Attributes
|
AFB0612HHD
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0612HHD
Delta Electronics Inc
FAN DC AXIAL 12V 60X20 4400RPM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 18.36 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.81 mmH2O | |
Rated Current | 0.23 A | |
Rated Power | 2.76 W | |
Rated Voltage | 12 V | |
Speed | 4400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 62 g | |
Width | 20 mm |