Part Details for AFB0612HHB-R00 by Delta Electronics Inc
Overview of AFB0612HHB-R00 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Part Details for AFB0612HHB-R00
AFB0612HHB-R00 CAD Models
AFB0612HHB-R00 Part Data Attributes
|
AFB0612HHB-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0612HHB-R00
Delta Electronics Inc
FAN AXIAL 60X15MM 12VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 17.3 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 38 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.97 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 2.16 W | |
Rated Voltage | 12 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 44 g | |
Width | 15 mm |