Part Details for AFB0612HH-TA50 by Delta Electronics Inc
Overview of AFB0612HH-TA50 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0612HH-TA50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-AFB0612HH-TA50
|
Mouser Electronics | DC Fans Tubeaxial Fan, 60x25mm, 12VDC, 27.55CFM, 2.04W, 40dBA, Ball, Leads, IP55 RoHS: Compliant | 0 |
|
$10.7500 | Order Now |
Part Details for AFB0612HH-TA50
AFB0612HH-TA50 CAD Models
AFB0612HH-TA50 Part Data Attributes
|
AFB0612HH-TA50
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0612HH-TA50
Delta Electronics Inc
FAN DC AXIAL 12V IP55 60X25.4MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: VDE | |
Airflow | 27.55 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 44 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.47 mmH2O | |
Rated Current | 0.2 A | |
Rated Power | 2.4 W | |
Rated Voltage | 12 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |