Part Details for AFB0612HD by Delta Electronics Inc
Overview of AFB0612HD by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AFB0612HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1914-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$9.6536 / $15.7300 | Buy Now |
DISTI #
108-AFB0612HD
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x20mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 410 |
|
$8.1800 / $11.3400 | Buy Now |
DISTI #
75113524
|
RS | Axial Square-60mm L x 60mm H x 20 mm W 12VDC 2 Leads | Delta Electronics AFB0612HD RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 | 0 |
|
$9.2000 | Buy Now |
|
Neutron USA | DC Fans 60x60x20mm 12V DC 1.32W, 16.6CFM 28dB, 2 wire | 0 |
|
$67.2700 | Buy Now |
Part Details for AFB0612HD
AFB0612HD CAD Models
AFB0612HD Part Data Attributes
|
AFB0612HD
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0612HD
Delta Electronics Inc
FAN AXIAL 60X60X20MM 12V WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 16.6 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 31 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.8 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 2.04 W | |
Rated Voltage | 12 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 62 g | |
Width | 20 mm |