Datasheets
AFB0612HD-R00 by:

FAN AXIAL 60X60X20MM 12V WIRE

Part Details for AFB0612HD-R00 by Delta Electronics Inc

Overview of AFB0612HD-R00 by Delta Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Smart Cities Energy and Power Systems Electronic Manufacturing Renewable Energy

Price & Stock for AFB0612HD-R00

Part # Distributor Description Stock Price Buy
DISTI # 67615766
Verical DC Fan Axial Ball Bearing 12V 7V to 13.8V 16.6CFM 28dB 60 X 60 X 20mm Min Qty: 4 Package Multiple: 2 Americas - 320
  • 4 $26.1430
  • 10 $24.8300
  • 26 $23.5950
  • 46 $22.4120
  • 90 $13.7930
$13.7930 / $26.1430 Buy Now

Part Details for AFB0612HD-R00

AFB0612HD-R00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AFB0612HD-R00 Part Data Attributes

AFB0612HD-R00 Delta Electronics Inc
Buy Now Datasheet
Compare Parts:
AFB0612HD-R00 Delta Electronics Inc FAN AXIAL 60X60X20MM 12V WIRE
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DELTA ELECTRONICS INC
Reach Compliance Code unknown
Factory Lead Time 52 Weeks
Samacsys Manufacturer Delta Electronics
Additional Feature APPROVAL: VDE
Airflow 16.6 CFM
Approvals CE;CSA;UL
Bearing Type BALL
Body Material PLASTIC
Construction AXIAL
Height 60 mm
Length 60 mm
Life Expectancy 70000 h
Noise 31 dB
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Pressure 4.8 mmH2O
Rated Current 0.17 A
Rated Power 2.04 W
Rated Voltage 12 V
Speed 4000 rpm
Thermal Support Device Type DC FAN
Weight 62 g
Width 20 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFB0612HD-R00 by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFB0612HD-R00 by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of AFB0612HD-R00 would you like to use for your alert(s)?
  • Please alert me when AFB0612HD-R00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFB0612HD-R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFB0612HD-R00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFB0612HD-R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFB0612HD-R00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFB0612HD-R00 by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: