Part Details for AFB0612HB by Delta Electronics Inc
Overview of AFB0612HB by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFB0612HB
AFB0612HB CAD Models
AFB0612HB Part Data Attributes
|
AFB0612HB
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0612HB
Delta Electronics Inc
12V DC FAN 60X60X15 MM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 15.36 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.93 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 1.8 W | |
Rated Voltage | 12 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 44 g | |
Width | 15 mm |